ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-659
- Mfr. Part No.:
- GJH1213009R8401
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR284.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR284.51 |
*price indicative
- RS Stock No.:
- 721-659
- Mfr. Part No.:
- GJH1213009R8401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 45.5mm | |
| Length | 51.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Solder Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 45.5mm | ||
Length 51.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for Compact reliability in various applications where space constraints are a concern. Designed with four poles and soldering pins, it is Ideal for switching control signals of up to 3 A / 400 V (AC-15). Its low Coil consumption allows for direct control by a PLC, ensuring maximum efficiency in residential, commercial, and industrial settings. With features such as a noiseless Coil and switch position indication, this mini contactor relay meets high-performance standards while maintaining ease of installation on standard DIN rails.
Compact design suitable for space-saving installations
Four pole configuration allows versatile switching capabilities
Noiseless and hum-free Coil ensures quiet operation
Low Coil consumption designed for optimal PLC control
Rated for control signals up to 3 A / 400 V (AC-15)
Built for reliability in residential, commercial, and industrial applications
Soldering pin terminals simplify the installation process
Indicates switch position for clear operational status
Resilient to a wide operating temperature range of -25 to +55 °C
Mechanical durability with 10 million operations ensures long life
Related links
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole