ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 250 kW, 3 NO/0 NC
- RS Stock No.:
- 721-382
- Mfr. Part No.:
- 1SFL597081R6912
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR22,332.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,332.61 |
*price indicative
- RS Stock No.:
- 721-382
- Mfr. Part No.:
- 1SFL597081R6912
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 250kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Operational Current Ie | 700A | |
| Contactor Application | Contactor | |
| Length | 216mm | |
| Width | 186mm | |
| Standards/Approvals | UL | |
| Depth | 278mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 250kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Operational Current Ie 700A | ||
Contactor Application Contactor | ||
Length 216mm | ||
Width 186mm | ||
Standards/Approvals UL | ||
Depth 278mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust performance in industrial applications. Ideal for controlling motors up to 250 kW at 400 V AC or 400 hp at 480 V UL, this contactor features a pre-mounted auxiliary contact Block configuration for easy integration into existing systems. Its Advanced AF technology offers a wide control voltage range of 48 to 130 V AC or DC, ensuring reliable operation even in unstable networks. Built-in surge protection guarantees operational safety, making it compliant with EN ISO 13849 and EN 62061 standards. Designed for seamless expansions with add-on accessories, it offers an effective solution for diverse electrical applications.
Three-pole configuration supports solid performance in various electrical setups
Wide control voltage range of 48–130 V promotes adaptability to different situations
Integrated surge protection enhances safety and reliability
Compact block-type design facilitates expansion with auxiliary blocks
Compatible with primary standards, ensuring compliance for safe machinery operations
Low energy auxiliary contact blocks provide clear status feedback for safety applications
Durable with a mechanical lifespan of up to 3 million cycles
Rated operational power reaches 250 kW at 415 V, making it suitable for heavy-duty applications
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 220 kW, 3 NO/0 NC