ABB GJL131 Contactor, 17V, 32 V, 17 V, 32 V Coil, 3-Pole, 20 A, 2.4 kW 17V, 32 V, 17 V, 32 V, 4 NO, 690V
- RS Stock No.:
- 721-297
- Mfr. Part No.:
- GJL1313001R5101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR321.29
FREE delivery for orders over RM 150.00
- Shipping from 23 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR321.29 |
*price indicative
- RS Stock No.:
- 721-297
- Mfr. Part No.:
- GJL1313001R5101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V, 32V, 17V, 32V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 2.4kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 17V, 32V, 17V, 32V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V, 32V, 17V, 32V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 2.4kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 17V, 32V, 17V, 32V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1313001R5101
Features and Benefits:
• 20A operational current permits control of moderate-power motors and circuits
• 690V-rated contacts enable use on high-voltage supply systems
• 17–32V DC Coil range allows flexible low-voltage control compatibility
• Screw terminals deliver robust connections for repeated maintenance cycles
Applications
• Ideal for integration into automation control cabinets on DIN rail
• Used with building services installations requiring Compact switching
• Can be used for load switching in light industrial machinery
What mounting options are available for this device?
How does the auxiliary contact support control schemes?
What operating temperature range can I expect?
How many poles and what throw configuration are provided?
What type of standards compliance does it meet for industrial use?
Related links
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 4 NO, 690V
- ABB GJL131 Contactor 32 V dc Coil 20 A 32 V 690V
- ABB 1SBL1 Contactor 32 V Coil 4 A 32 V 690V
- ABB 1SBL3 Contactor 32 V Coil 100 A 32 V 1kV
- ABB 1SBL28 Contactor 32 V Coil 4 A 32 V 690V