ABB GJL131 Contactor, 17V dc, 32 V dc, 17 V dc, 32 V dc Coil, 3-Pole, 20 A, 5.5 kW 17V, 32 V, 3 NO/1 NC, 690V

This image is representative of the product range

Subtotal (1 unit)*

MYR321.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR321.29

*price indicative

RS Stock No.:
721-295
Mfr. Part No.:
GJL1313001R5011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

17V dc, 32V dc, 17V dc, 32V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Contactor Application

Commercial

Control Circuit Voltage Uc

17V, 32V

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Depth

46.7mm

Length

46.7mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Width

52.5mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1313001R5011


This contactor is a Compact switching device designed to control three-phase loads in commercial installations. It operates as a miniature three-pole unit for remote switching of motors and power circuits, intended for DIN-rail or wall mounting in control panels and machinery rooms.

Features and Benefits:


• 3P switching at 20A for handling small motor loads
• 690V rating for high-voltage circuit compatibility
• 5.5kW power handling to drive moderate motors
• Screw terminals for secure conductor connection
• 17V DC and 32V DC Coil options for control flexibility
• 3NO1NC normal contact arrangement for auxiliary logic

Applications


• Suitable for motor starters in light commercial HVAC systems
• Ideal for control panels requiring Compact three-pole switching
• Used for switching pumps and ventilators in building services
• Can be used for automation control in plant skids
• Used with auxiliary control circuits for interlocking and signalling

What mounting options are available for installation?


It supports both DIN-rail and wall mounting to suit panel or enclosure layouts.

How many auxiliary contacts are provided and how are they configured?


One auxiliary contact is fitted with a normally closed configuration to support control interlocks.

What temperature range can it operate within?


The device is rated for operation between -20°C and 55°C for typical indoor environments.

Which Terminal type ensures electrical connection robustness?


Termination is via screw-type terminals to maintain reliable conductor fixation under vibration.

What standards does it meet for electrical device interoperability?


It complies with IEC/EN 60947 series requirements and related UL standards for this equipment class.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy