ABB GJL Contactor, 110V, 127 V Coil, 3-Pole, 3 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR286.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR286.93

*price indicative

RS Stock No.:
721-276
Mfr. Part No.:
GJL1311003R8104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

110V, 127V

Number of Poles

3

Power Rating

3kW

Series

GJL

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Flat-Pin

Operational Current Ie

20A

Contactor Application

Contactor

Length

46.7mm

Width

52.5mm

Depth

57.5mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
DE
The ABB Mini Contactor is designed for efficient control of electrical loads in residential, commercial, and industrial applications. With a Compact 3-pole configuration and 1 auxiliary contact, this device offers flat-pin connections, making installation seamless in limited spaces. It operates effectively across a voltage range of 110 to 127 V AC, perfect for switching single or three-phase loads up to 5.5 kW. The product prioritises reliability, accommodating up to 20 A in AC-1 applications, whilst featuring a silent Coil and a clear switch position indication for user convenience. Its robust design also includes the potential for both rail and wall mounting, serving a variety of usage scenarios while ensuring top-tier performance.

Compact 3-pole configuration with 1 auxiliary contact for versatile applications

Operates efficiently at 110-127 V AC for reliable switching capabilities

Handles loads up to 5.5 kW, suitable for residential, commercial, and industrial use

Equipped with silent Coil technology for reduced noise during operation

Clearly indicates switch position, enhancing user experience and operational awareness

Flat-pin connections simplify installation in constrained environments

Allows for both rail and wall mounting options for flexible installation

Durable design ensures longevity and reliability in various operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy