ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 721-235
- Mfr. Part No.:
- 1SFL427001R1400
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,737.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,737.64 |
*price indicative
- RS Stock No.:
- 721-235
- Mfr. Part No.:
- 1SFL427001R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Standards/Approvals UL | ||
Length 126mm | ||
Depth 150mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to control motors efficiently, accommodating heavy-duty applications with a robust three-pole design rated for up to 690 V. This unit excels in managing power circuits and diverse control voltage ranges, making it a reliable choice for industrial settings. Ideal for motor control, up to 55 kW at 400V AC and 75 hp at 480V UL, it incorporates built-in surge protection and a user-friendly Block type design for easier installation and expansion. The contactor significantly reduces panel energy consumption and delivers optimal performance even in unstable networks.
Operates under 690 V IEC or 600 V UL voltage for maximum versatility
Accommodates motors up to 55 kW / 400 V AC and 75 hp / 480 V UL
Possesses a wide control voltage range from 250 to 500 V for flexibility
Includes integrated surge protection, enhancing operational reliability
Features a Compact Block type design for seamless installation and expansions
Thermal currents are rated at 160 A, ensuring strong performance under load
Designed for a broad range of accessories, increasing its adaptability
Mechanical durability of 5 million cycles for long-lasting use
High breaking capacity of up to 2000 A at rated conditions supports robust applications
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC