ABB GJH Contactor Relay, 24V dc Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

MYR269.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR269.77

*price indicative

RS Stock No.:
721-052
Mfr. Part No.:
GJH1213003R0311
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

24V dc

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Flat-Pin

Contactor Application

Contactor Relay

Operational Current Ie

4A

Length

46.5mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-1

Depth

57.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is designed for applications requiring reliable performance in a Compact form. This 4-pole contactor relay features flat-pin connections, making it Ideal for both residential and commercial use. Its Ability to switch control signals up to 3 A / 400 V (AC-15) while delivering noiseless and hum-free operation ensures a seamless integration into any environment. With a focus on space-saving design, this mini contactor provides an effective solution for controlling circuits in limited spaces without compromising on performance. Equipped with a variety of operational voltages, it caters to diverse system requirements, making it a versatile addition to any control panel.

Compact design optimises space utilisation for installations

Flat-pin connections ensure a secure and reliable Interface

Ideal for controlling signals up to 3 A / 400 V (AC-15) safely

Noiseless and hum-free Coil operation enhances user experience

Rated for a wide operational voltage range up to 690 V AC

Long mechanical durability of up to 10 million cycles for extended life

Robust thermal current capability, rated at 6 A for auxiliary circuits

Protection degree of IP20 safeguards Terminal connections

High resistance to shocks and vibrations ensures reliable performance in diverse environments

Meets stringent standards including IEC and UL for assured safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy