ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR6,126.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,126.38

*price indicative

RS Stock No.:
720-583
Mfr. Part No.:
1SFL467002R3411
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Bars

Operational Current Ie

225A

Contactor Application

Contactor

Standards/Approvals

UL

Depth

150mm

Length

142.5mm

Width

90mm

COO (Country of Origin):
SE
The ABB Contactor is a highly reliable three-pole device designed for motor control and power circuit switching. Capable of managing motors up to 75 kW at 400 V AC, this contactor integrates pre-mounted auxiliary contacts and Main Circuit Bars, making installation straightforward. With its Advanced AF technology, it accommodates a wide range of control voltages from 250 to 500 V and includes built-in surge protection, ensuring stability in fluctuating network conditions. Its Block type design allows for easy extension with add-on auxiliary contact Blocks and various accessories, positioning it as an Ideal choice for versatile industrial applications.

Designed for operation at 1000 V IEC and 600 V UL

Handles motors up to 75 kW / 400 V AC and 100 hp / 480 V UL

Incorporates surge protection for enhanced operational stability

Wide control voltage range of 250 to 500 V for varied applications

Block type design facilitates easy extensions and accessory integration

Compact design reduces panel energy consumption

Mechanical durability of 5 million cycles ensures long-lasting performance

IP40 degree of protection for auxiliary terminals enhances reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy