ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 720-564
- Mfr. Part No.:
- 1SFL447101R1200
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR4,679.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,679.42 |
*price indicative
- RS Stock No.:
- 720-564
- Mfr. Part No.:
- 1SFL447101R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Length | 128mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Length 128mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for optimal performance in power control applications, featuring robust four-pole design suitable for handling high voltage and current ratings. Capable of managing motors up to 75 kW at 400 V AC, this versatile unit supports both AC-1 and AC-3 operational capacities, delivering reliable performance in industrial environments. The Compact Block design allows for easy expansion with auxiliary contact Blocks, making it an Ideal choice for customised control solutions.
Compact Block design for easy integration and expansion with auxiliary contact Blocks
Operates efficiently in a wide control voltage range of 48 to 130 V at 50/60 Hz and DC
Incorporates built-in surge protection, ensuring safe operation under varied conditions
Designed for controlling motors up to 75 kW with high reliability and efficiency
Rated operational current of 200 A at 690 V AC-1, making it suitable for diverse applications
Features high mechanical durability with a lifespan of up to 5 million switching cycles
Adaptable for different operational scenarios with adjustable Coil consumption values
Meets rigorous safety standards with IP20 protection for Coil terminals and IP40 for auxiliary terminals
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO