ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 132 kW, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR12,797.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,797.25

*price indicative

RS Stock No.:
716-986
Mfr. Part No.:
1SFL547102R1122
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

4

Power Rating

132kW

Series

1SF

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

350A

Depth

225mm

Length

180mm

Width

184mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is a highly efficient control device designed for managing motor operations and controlling power circuits. With a robust build, this 4-pole contactor is rated for 1000 V according to IEC standards, making it Ideal for industrial applications. Its versatility allows it to manage motors up to 132 kW at 400 V AC and handle power circuits up to 400 A. Incorporating Advanced AF technology, the contactor supports a wide control voltage range, ensuring dependable performance even in unstable electrical environments. Pre-mounted auxiliary contacts and a unique design for easy expansion with additional accessories further enhance its functionality, while integrated surge protection contributes to its reliability and performance longevity.

Operates efficiently with a wide control voltage range of 24 to 60 V AC and 20 to 60 V DC

Equipped with built-in surge protection, promoting enhanced operational safety

Supports a thermal current rating of up to 400 A under 40 °C, ensuring reliable motor control

Designed for easy integration with additional auxiliary contact blocks and accessories

Complies with IEC and UL/CSA standards, confirming its versatility across global markets

Exhibits impressive mechanical durability with a lifespan of up to 5 million cycles

Facilitates installation with its pre-mounted kit, containing all necessary components

Offers optimal energy efficiency, significantly reducing energy consumption and operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy