ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-975
- Mfr. Part No.:
- 1SFL547002R3411
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR10,393.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,393.78 |
*price indicative
- RS Stock No.:
- 716-975
- Mfr. Part No.:
- 1SFL547002R3411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Length | 195.5mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Length 195.5mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust electrical control in demanding industrial environments. Specially designed to manage motors of up to 132 kW at 400 V AC or 200 hp at 480 V, this contactor excels in switching power circuits with a capacity up to 400 A in AC-1 applications. The Compact design integrates Advanced surge protection while accommodating a wide control voltage range from 250 to 500 V, ensuring reliable operation in fluctuating networks. This contactor is also compliant with international standards, making it a dependable choice for diverse industrial needs.
Three-pole configuration for efficient motor control
Wide operational voltage range, accommodating both AC and DC applications
Built-in surge protection enhances reliability and safety
Low energy consumption supports sustainable practices
Easily extendable with add-on auxiliary contact blocks
IP20 protection for Coil terminals offers added durability
Mechanical durability rated for 5 million cycles ensures long-term performance
Compatible with a wide array of accessories for expanded functionality
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC