ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR6,361.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,361.84

*price indicative

RS Stock No.:
716-465
Mfr. Part No.:
1SFL467081R3312
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

225A

Depth

150mm

Length

126mm

Standards/Approvals

UL

Width

90mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed for controlling motors up to 75 kW at 400 V AC or 100 hp at 480 V UL, seamlessly integrating into machinery systems while complying with essential safety standards. Featuring pre-mounted auxiliary contact blocks and surge protection, this contactor not only reduces energy consumption but also ensures reliable performance even in variable voltage conditions.

Incorporates a wide control voltage range from 100 to 250 V, accommodating 50/60 Hz and DC operations

Built-in surge protection offers a Compact solution for enhanced reliability

Suitable for a wide range of applications, supporting thermal currents up to 225 A and rated operational voltages of 1000 V

Engineered for easy extension with additional auxiliary contact blocks, ensuring flexibility

Robust design offers a mechanical durability of up to 5 million cycles, maximising lifespan

IP20 rated Coil terminals protect against dust and moisture for enhanced durability

Delivers distinct operations with low energy consumption in unstable networks

Environmentally conscious design includes a recyclable rate of 87.8%, promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy