ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-464
- Mfr. Part No.:
- 1SFL467081R1412
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR6,636.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,636.50 |
*price indicative
- RS Stock No.:
- 716-464
- Mfr. Part No.:
- 1SFL467081R1412
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Width | 90mm | |
| Depth | 150mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Double Clamp | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Width 90mm | ||
Depth 150mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for robust control of electrical systems up to 1000 V IEC or 600 V UL. Specifically engineered to handle motor operations up to 75 kW at 400 V AC and 100 hp at 480 V UL, this versatile device incorporates pre-mounted auxiliary contact blocks. Its application extends to switching power circuits with a capacity of up to 225 A, ensuring reliability in diverse machinery systems. Equipped with Advanced AF technology, this contactor manages substantial control voltage variations, optimising energy efficiency and performance in unstable electrical environments.
Three-pole design facilitates efficient control of high-power electrical systems
Rated operational voltage supports up to 1000 V AC, ensuring adaptability across various applications
Ability to control motors up to 75 kW enhances functionality in industrial environments
Built-in surge protection provides an added layer of safety in electrical installations
Easily extendable with additional auxiliary contact blocks to suit specific requirements
Compliance with major standards including EN ISO 13849 promotes safety in machine operation
Compact Block design maximises space efficiency within control panels
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC