Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-287
- Mfr. Part No.:
- 3RT2036-1CP04
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR1,495.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,495.67 |
*price indicative
- RS Stock No.:
- 670-287
- Mfr. Part No.:
- 3RT2036-1CP04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to manage AC applications effectively, offering reliable control for motors and other heavy-duty equipment. With a robust design tailored for high operational efficiency, this device handles operational currents up to 70 A, ensuring versatility across various settings. Equipped with auxiliary contacts and a screw Terminal for easy installation, it complies with stringent insulation voltage ratings and safety standards, making it Ideal for demanding industrial environments. Its exceptional mechanical service life guarantees prolonged performance, making it a dependable choice for your electrical needs.
Supports various operating voltages including up to 690 V
Offers a long mechanical service life of 10 million cycles under typical conditions
Features high surge voltage resistance with a rated Value of 6 kV
Designed for maximum flexibility allowing vertical mounting with adjustable angles
Incorporates a built in varistor for surge suppression enhancing reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
