Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 22 kW, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR1,000.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,000.78

*price indicative

RS Stock No.:
670-284
Mfr. Part No.:
3RT2035-3AP60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Power Rating

22kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

41A

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

55mm

Length

114mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed for controlling electrical circuits with precision and reliability. This robust contactor is suitable for AC-3e and AC-3 applications, handling operational currents of up to 41 A at 400 V. With a multi-pole configuration, it ensures efficient switching mechanisms for various loads while incorporating essential features such as auxiliary contacts. Engineered for optimal performance in diverse operational environments, this product excels across extensive temperature ranges, making it an Ideal choice for complex automation tasks. The device adheres to high safety standards with certifications, reassuring consistent and safe operation in industrial settings.

Delivers excellent power loss efficiency with a rated power loss of 6.6 W in a hot operating state

Offers versatile operational current ratings, including up to 41 A at AC-3, enhancing adaptability

Constructed with Durable materials to ensure a long mechanical service life of approximately 10 million cycles

Features reliable auxiliary contacts with one NO and one NC, increasing functionality for controlling additional devices

Easy installation on DIN rails allows for flexible and straightforward mounting in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy