Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 18.5 kW 230V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR1,077.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,077.76

*price indicative

RS Stock No.:
670-273
Mfr. Part No.:
3RT2028-2AL24-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Power Rating

18.5kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Operational Current Ie

38A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

102mm

Standards/Approvals

UL

Width

45mm

Depth

144mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed for efficient control in industrial applications. With a robust capability of handling up to 38 A, it excels in both AC-3 and AC-3e operating conditions, making it Ideal for various motor control tasks. Featuring a Compact size S0 and an insulation voltage of 690 V, this contactor ensures reliability even in demanding environments. Its auxiliary contacts, comprising 2 normally open (NO) and 2 normally closed (NC), enable flexible configurations, while the optional removable auxiliary switch enhances its utility. Built with high durability, this contactor boasts a mechanical lifespan exceeding 10 million operations, affirming its longevity in application.

Operates effectively in AC-3 and AC-3e applications, delivering reliable performance

Handles operational current ratings up to 38 A, maintaining robust control capabilities

Offers auxiliary contacts configuration with 2 NO and 2 NC options for versatile functionality

Designed to withstand insulation voltages up to 690 V, ensuring safety and reliability

Exceptional mechanical life expectancy of over 10 million cycles, minimising downtime

Spring-loaded terminals simplify installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy