Siemens 3RT2 Contactor, 60V Coil, 3-Pole, 18.5 kW 60V, 3 NO
- RS Stock No.:
- 670-267
- Mfr. Part No.:
- 3RT2028-1BE40
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR1,446.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,446.18 |
*price indicative
- RS Stock No.:
- 670-267
- Mfr. Part No.:
- 3RT2028-1BE40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable switching of AC loads, offering optimal functionality in various industrial applications. Rated for 38 A at AC-3, this robust device provides efficient control over motor operations, ensuring a seamless performance. Its Compact size of S0 and Advanced engineering allow for easy integration into existing panels. Enhanced by auxiliary contacts, including 1 normally open and 1 normally closed, it maximises versatility in control applications. Coupled with a broad operational temperature range of -25 to +60 °C and high mechanical durability guaranteeing up to 10 million operating cycles this contactor stands as a dependable solution for demanding environments.
Designed for efficient control of AC loads up to 38 A
Comes equipped with 1 normally open and 1 normally closed auxiliary contact for enhanced versatility
Compact S0 size optimises space within control panels
High mechanical service life of up to 10 million operations enhances reliability
Wide operational temperature range of -25 to +60 °C for diverse installation environments
Insulation voltage rated at 690 V for robust performance
Fast and easy installation with screw-type terminals for main, auxiliary, and control circuits
Built to withstand demanding conditions with a maximum installation altitude of 2000 m
Related links
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 60V dc 690V
- Siemens 3RT2 Contactor 4-Pole 5.9 W 60V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 60V 690V
- Siemens Size S0 60V dc Coil 32 A 1 NO/1 NC
- ABB AF Contactor 3-Pole 18.5 kW 60V, 3 NO
