Siemens 3RT23 Contactor, 24V Coil, 4-Pole 24V, 4 NO
- RS Stock No.:
- 670-175
- Mfr. Part No.:
- 3RT2337-1AB00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR2,067.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,067.55 |
*price indicative
- RS Stock No.:
- 670-175
- Mfr. Part No.:
- 3RT2337-1AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for efficient control of electrical circuits, especially in industrial applications. This model, rated for use at 110 A with 400 V AC under standard conditions, is engineered with versatility in mind, accommodating various auxiliary switches. With a Compact size of S2, the product ensures space-saving installation while delivering robust performance. Its technical specifications, such as a high mechanical service life of up to 10 million operating cycles, showcase its reliability in demanding environments. The contactors construction also offers excellent insulation and surge voltage resistance, making it an Ideal choice for a wide range of applications that require dependability and efficiency.
Four pole design for maximized current handling in main circuits
High rated insulation voltage of 690 V ensuring safe operation
Advanced control features including an apparent pick up power of 190 VA for efficient energisation
Achieves a maximum no load switching frequency of 5000 operations per hour enhancing productivity
IP20 protection class ensures safe handling and installation
Compatible with auxiliary contacts allowing for expanded functionality
Related links
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
