Siemens 3RT23 Contactor, 24V Coil, 4-Pole, 7.5 kW 24V, 4 NO
- RS Stock No.:
- 670-168
- Mfr. Part No.:
- 3RT2327-1AC20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR978.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR978.79 |
*price indicative
- RS Stock No.:
- 670-168
- Mfr. Part No.:
- 3RT2327-1AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Power Rating | 7.5kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 85mm | |
| Width | 60mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Power Rating 7.5kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 85mm | ||
Width 60mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for reliable control of electrical motors and circuits. With a robust AC-1 rating of 50A at 400V, this versatile device operates efficiently in various environmental conditions, featuring a mechanical service life of 10 million cycles. It supports four poles and integrates auxiliary contacts for added functionality. The contactor is suitable for applications with operational currents of up to 42A in higher voltage scenarios, ensuring excellent performance across different settings. Its Compact dimensions and flexible mounting options facilitate easy installation and adaptability in various configurations.
Compact size allows for flexible mounting even in tight spaces
Designed with a high mechanical service life of 10 million cycles ensuring reliability
Offers compatibility with both AC and DC circuits for broad application use
Robust electrical ratings support high operational currents while ensuring optimal performance
The product features screw type terminals for secure electrical connections providing ease of installation
Conforms to international safety standards with protection class IP20 ensuring user safety
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 44 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
