Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 670-108
- Mfr. Part No.:
- 3RT2025-2BM40
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR791.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR791.83 |
*price indicative
- RS Stock No.:
- 670-108
- Mfr. Part No.:
- 3RT2025-2BM40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for robust performance in industrial applications, facilitating reliable control of electrical circuits. With a rating of 17 A at AC-3 and a maximum operating voltage of 690 V, this contactor provides a dependable solution for switching and controlling heavy loads. Featuring a Compact S0 size, it integrates auxiliary contacts and a spring-loaded Terminal for ease of installation and maintenance. Its durability is further exemplified by a mechanical service life of up to 10 million cycles, ensuring longevity even in demanding environments, all while adhering to strict safety standards.
Three-pole design suitable for high-performance applications
Auxiliary contacts include one normally open and one normally closed for flexible wiring options
Exceptional power loss efficiency, with a typical dissipation of only 1.8 W in hot operating states
Insulation voltage rating of 690 V, ensuring safety and compliance in various settings
Wide operational temperature range, capable of functioning between -25 °C and +60 °C
Flexible mounting options allow vertical installation with adjustable angles, enhancing adaptability
Related links
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V dc 690V
