Siemens 3RT2 Contactor, 600V Coil, 3-Pole 600V, 3 NO
- RS Stock No.:
- 670-103
- Mfr. Part No.:
- 3RT2025-1AT60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR468.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR468.50 |
*price indicative
- RS Stock No.:
- 670-103
- Mfr. Part No.:
- 3RT2025-1AT60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 600V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 600V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable motor control in industrial applications. This robust device supports AC-3 and AC-3e operations, handling a maximum operational current of 17 A and a power rating of up to 7.5 kW at 400 V. Built to withstand environmental challenges, it operates seamlessly within the range of -25°C to +60°C, making it suitable for various installations. The product also features communication modules for auxiliary functions, ensuring versatility in control systems. Designed for durability, the contactor boasts a mechanical lifespan of up to 10 million cycles, ensuring extended uptime and performance for your operations.
Robust construction with a mechanical service life of 10 million cycles for enhanced durability
Versatile operating temperature range from -25°C to +60°C, catering to diverse environments
Rated insulation voltage of 690 V, ensuring reliability in high-voltage scenarios
Compact size allows for easy installation in confined spaces, optimising panel space usage
Minimum cross-section for wiring set at 10 mm² for efficient connectivity in main circuits
Features a low power loss of 1.8 W in the hot operating state, enhancing energy efficiency
Engineered for robust shock resistance, capable of withstanding up to 11.8 g during operation
Related links
- Siemens 3RT2 Contactor 3-Pole 600V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 212 VA 600V ac 690V
