Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR468.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR468.50

*price indicative

RS Stock No.:
670-102
Mfr. Part No.:
3RT2025-2AV00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring-Loaded Terminal

Control Circuit Voltage Uc

400V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

UL

Width

45mm

Length

102mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed for efficient control of electrical devices in industrial settings. This three-pole device provides reliable switching for AC-3 and AC-3e applications, supporting operational currents of up to 17 A and power ratings of 7.5 kW at 400 V. Built with robust spring-loaded terminals, it simplifies installation while ensuring secure connections. The contactor is equipped with auxiliary contacts, enhancing its versatility in various applications. Offering high mechanical durability with a service life of up to 10 million cycles, this product is Ideal for frequent operation and demanding environments. Its Compact design and high-rated insulation voltage of 690 V make it suitable for diverse installation scenarios.

Operating temperature range from -25 to +60 °C ensures functionality in extreme conditions

Mechanical service life of up to 10 million cycles promotes longevity and reliability

Auxiliary contacts provide added functionality for control circuitry

Designed for easily configured side-by-side mounting, saving space in electrical panels

Robust insulation voltage with a rated Value of 690 V for enhanced safety and performance

Spring-loaded terminals accommodate various conductor sizes for ease of installation

Short-circuit protection options available, enhancing overall safety of electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy