Siemens 3RT2 Contactor, 480V Coil, 3-Pole 480V, 3 NO
- RS Stock No.:
- 670-072
- Mfr. Part No.:
- 3RT2015-1AV61
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR264.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.49 |
*price indicative
- RS Stock No.:
- 670-072
- Mfr. Part No.:
- 3RT2015-1AV61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 480V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 480V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 73mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 480V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 480V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 73mm | ||
Length 58mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable switching and control in industrial applications. Suitable for AC-3e/AC-3 environments, this contactor operates with a maximum current rating of 7 A and a power capacity of 3 kW at 400 V. It features a robust design with a size classification of S00, offering efficiency and performance across various configurations. Notably, it includes auxiliary contacts and is well-prepared for demanding operational conditions, such as a wide temperature range and significant altitude considerations. This contactor is an Ideal solution for efficient power distribution and motor control, promising longevity with a mechanical service life of up to 30 million cycles.
Designed for 3-pole configuration, ensuring enhanced control for three-phase power systems
Operational voltage accommodates a maximum of 690 V, providing versatility across multiple applications
Auxiliary contacts support added functionality for complex switching requirements
Exhibits minimal power loss, contributing to energy efficiency with only 0.6 W under rated conditions
Built to withstand maximum surge voltage up to 6 kV, enhancing reliability in fluctuating environments
Operational over a temperature range from -25 to +60 °C, protecting against diverse environmental conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 480V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 480V 1kV
