Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 kW 230V, 3 NO
- RS Stock No.:
- 669-969
- Mfr. Part No.:
- 3RT2035-3AL20-1AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR1,149.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,149.25 |
*price indicative
- RS Stock No.:
- 669-969
- Mfr. Part No.:
- 3RT2035-3AL20-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 55mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 55mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an essential component for managing electrical loads in industrial applications. Designed with a size S2, it operates efficiently in harsh environments, managing currents of up to 41 A at AC-3 and providing reliable control for power circuits. With high insulation voltage ratings of 690 V and superior surge voltage resistance, this contactor ensures optimal performance and safety. Its Compact design allows for easy integration into existing systems while the robust construction withstands mechanical stresses, supporting a service life of millions of operating cycles. This contactor not only enhances automation solutions but also ensures efficient energy management with minimal energy loss during operation.
Auxiliary contacts include 1 NO and 1 NC for versatile configurations
Features a spring-loaded Terminal for control and auxiliary circuits, facilitating quick connections
Power loss during operation is minimised with only 6.6 W in hot conditions, ensuring energy efficiency
Shock resistance capabilities provide stability during operation, with ratings of up to 18.5g for sine pulses
Ambient temperature tolerance ranges from -25 °C to +60 °C, suitable for various environmental conditions
Mechanical service life reaches up to 10 million cycles, highlighting durability and reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
