Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 22 kW, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR1,567.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,567.16

*price indicative

RS Stock No.:
669-965
Mfr. Part No.:
3RT2035-1NE30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V, 80V

Number of Poles

3

Power Rating

22kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

41A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL

Width

55mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed to efficiently control electrical motors in various applications. With a robust rating of 41 A for AC-3 operations, it supports motor control at voltages up to 690 V. Ideal for heavy-duty use, this device is equipped with an integrated varistor for surge protection, enhancing its reliability. The contactor features a mechanical service life of up to 10 million operations, ensuring long-term durability. Additionally, its wide operational temperature range of -25 to +60 °C makes it suitable for demanding environments. The product also integrates auxiliary contacts, expanding its functionality in automation systems.

Three-pole design for versatile motor control

Mechanical service life rated for up to 10 million operations

Ambient operation temperature ranging from -25 °C to +60 °C

Rated insulation voltage of 690 V with degree of pollution 3

Effective power loss at 6.6 W during operation, maximising efficiency

Shock resistance ratings ensuring high operational reliability

Compact dimension of 114 mm x 55 mm x 130 mm for easy installation

Designed for side-by-side and screw mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy