Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 11 kW 220V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR615.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR615.87

*price indicative

RS Stock No.:
669-963
Mfr. Part No.:
3RT2026-1AN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Power Rating

11kW

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

220V

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

85mm

Standards/Approvals

UL

Depth

97mm

Width

45mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered to efficiently manage AC-3e/AC-3 applications up to 25 A, making it an essential component for controlling electrical power in industrial environments. Designed for robust performance, this 3-pole contactor is rated for voltage up to 690 V and features auxiliary contacts for added functionality. Ideal for a range of applications, it operates seamlessly within extreme temperature conditions, ranging from -25 °C to +60 °C. Coupled with a mechanical service life of up to 10 million operating cycles, this contactor ensures reliability and longevity, supporting diverse operational standards and requirements.

Operates efficiently at AC-3 rated values up to 25 A

Supports voltages up to 690 V, ensuring compatibility with various electrical systems

Functions effectively in ambient temperatures from -25 °C to +60 °C

Certified with an Environmental Product Declaration, reflecting a commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy