Siemens 3RT2 Contactor, 600V Coil, 3-Pole 600V, 3 NO
- RS Stock No.:
- 669-775
- Mfr. Part No.:
- 3RT2038-1AT60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR2,023.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,023.56 |
*price indicative
- RS Stock No.:
- 669-775
- Mfr. Part No.:
- 3RT2038-1AT60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 600V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 600V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered to provide reliable performance in demanding industrial applications. Designed for AC-3e/AC-3 operations, it supports a maximum operating current of 80 A at 400 V, making it an Ideal choice for high-load circuits. This three-pole device features auxiliary contacts and offers a robust mechanical service life of up to 10 million cycles. With its Compact size and efficient thermal management, the contactor is suitable for varied environmental conditions, ensuring longevity and reliability in your control systems.
Utilises a Compact S2 size design for easier installation in limited spaces
Offers an operating voltage of up to 690 V making it versatile for various applications
Shock resistance capabilities at AC ensure durability during sudden impacts
Includes multiple operational current ratings accommodating different applications for enhanced adaptability
Related links
- Siemens 3RT2 Contactor 3-Pole 600V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 600V 690V
