Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole 155V, 83 V, 3 NO
- RS Stock No.:
- 669-744
- Mfr. Part No.:
- 3RT2037-3NF30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR2,716.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,716.41 |
*price indicative
- RS Stock No.:
- 669-744
- Mfr. Part No.:
- 3RT2037-3NF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 155V, 83V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 155V, 83V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 155V, 83V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 55mm | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable control of motor circuits in industrial environments. This robust device features a three-pole configuration with an operational current rating of 65 A, making it Ideal for applications requiring high performance. It effectively bridges high power demands and operational versatility. Its integrated surge suppressor and auxiliary contacts enhance both protection and functionality, ensuring safe and efficient operation. The inclusion of various design features position this contactor as a pivotal component within automation systems, promising longevity and consistent performance across diverse operating conditions.
Maximum operational voltage of 690 V accommodates various industrial demands
Integrated varistor for surge suppression enhances device longevity
Auxiliary contacts provide expanded functionality for control circuits
Mechanical service life of up to 10 million cycles ensures long term reliability
Compact dimensions allow for easy installation on DIN rails
Spring loaded terminals simplify connections and enhance assembly efficiency
Related links
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 155V 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 72.2 A 2 NC, 690V
