Siemens 3TH4 Contactor, 230V Coil, 10-Pole, 10 A 230V, 7 NO/3 NC, 400V
- RS Stock No.:
- 669-101
- Mfr. Part No.:
- 3TH4346-0AN2
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR933.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR933.50 |
*price indicative
- RS Stock No.:
- 669-101
- Mfr. Part No.:
- 3TH4346-0AN2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 10 | |
| Contact Voltage | 400V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 7 NO/3 NC | |
| Number of Auxiliary Contacts | 10 | |
| Auxiliary Contact Configuration | 7 NO/3 NC | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 102mm | |
| Width | 55mm | |
| Length | 78mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 10 | ||
Contact Voltage 400V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 7 NO/3 NC | ||
Number of Auxiliary Contacts 10 | ||
Auxiliary Contact Configuration 7 NO/3 NC | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 55°C | ||
Depth 102mm | ||
Width 55mm | ||
Length 78mm | ||
Standards/Approvals IEC 60947-5-1 | ||
- COO (Country of Origin):
- CN
The Siemens contactor relay 73E compliant with EN 50011 standard, it features screw terminals for secure and reliable connections. It is designed to enhance operational efficiency in industrial applications, offering improved performance. Its low energy consumption not only contributes to cost savings but also supports sustainability efforts, making it an eco-friendly and economical choice for various industrial control systems.
Compact design allows for space-efficient installation
Designed with precision to ensure reliable performance
User-friendly Interface simplifies operation and maintenance
Enhances operational efficiency through reliable performance
Compliant with industry standards for quality assurance
Related links
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 8 NO/2 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 5 NO/5 NC, 400V
