Siemens 3TH4 Contactor, 24V Coil, 8-Pole, 10 A 24V, 4 NO/4 NC, 400V

This image is representative of the product range

Subtotal (1 unit)*

MYR1,007.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,007.90

*price indicative

RS Stock No.:
669-076
Mfr. Part No.:
3TH4283-0BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

8

Contact Voltage

400V

Contact Current

10A

Series

3TH4

Function

Positively Driven Operation

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

12

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Contactor Application

Auxiliary Contactor

Maximum Operating Temperature

55°C

Width

45mm

Depth

135mm

Length

78mm

Standards/Approvals

IEC 60947-5-1

COO (Country of Origin):
CN
The Siemens contactor relay features 4 NO (normally open) and 4 NC (normally closed) contacts, providing flexible switching options. It is designed for DC operation with a control voltage of 24 V DC. The unit uses screw terminals for secure and reliable connections, making it Ideal for applications that require precise control and reliable performance in DC circuits.

Compact design allows for space-efficient installation

Designed with precision to ensure reliable performance

User-friendly Interface simplifies operation and maintenance

Enhances operational efficiency through reliable performance

Compliant with industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy