Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 5 A, 2.2 kW, 1NC, 690 V ac
- RS Stock No.:
- 502-098
- Mfr. Part No.:
- 100-K05DJ01
- Manufacturer:
- Allen Bradley
Bulk discount available
Subtotal (1 unit)**
MYR338.26
48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 5 | MYR338.26 |
6 - 11 | MYR330.14 |
12 + | MYR322.21 |
**price indicative
- RS Stock No.:
- 502-098
- Mfr. Part No.:
- 100-K05DJ01
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Coil Voltage | 24 V dc | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V ac | |
Contact Current Rating | 5 A | |
Power Rating | 2.2 kW | |
Range | 100 Series | |
Series | 100K | |
Function | Motor Control | |
Normal State Configuration | 1NC | |
Number Of Auxiliary Contacts | 1 | |
Terminal Type | Screw | |
Length | 108.2mm | |
Width | 44.9mm | |
Depth | 82.7mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 5 A | ||
Power Rating 2.2 kW | ||
Range 100 Series | ||
Series 100K | ||
Function Motor Control | ||
Normal State Configuration 1NC | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 108.2mm | ||
Width 44.9mm | ||
Depth 82.7mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- Allen Bradley 100 Series 100K Contactor 3-Pole 5.5 kW 690 V ac
- Allen Bradley 100 Series 100K Contactor 3-Pole 4 kW 690 V ac
- Allen Bradley 100 Series 100K Contactor 3-Pole 4 kW 690 V ac
- Allen Bradley 100 Series 100C Contactor 3-Pole 7.5 kW 690 V ac
- Allen Bradley 100 Series 100C Contactor 3-Pole 4 kW 690 V ac
- Allen Bradley 100 Series 100C Contactor 3-Pole 5.5 kW 690 V ac
- Allen Bradley IEC 100-C Contactor 3-Pole 34 kW 690 V ac
- Allen Bradley 100 Series 100C Contactor 3-Pole 4 kW 690 V ac