Schneider Electric TeSys K Contactor, 110V Coil, 4-Pole, 20 A, 1.8 W 110V, 2 NO/2 NC, 110V
- RS Stock No.:
- 432-829
- Mfr. Part No.:
- LC1K0986FLS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR568.60
FREE delivery for orders over RM 150.00
- Ready to ship from 09 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR568.60 |
*price indicative
- RS Stock No.:
- 432-829
- Mfr. Part No.:
- LC1K0986FLS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 110V | |
| Contact Current | 20A | |
| Power Rating | 1.8W | |
| Series | TeSys K | |
| Mount Type | Plate | |
| Function | AC, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 20A | |
| Standards/Approvals | EN 60947-4-1, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-5-1 | |
| Depth | 57mm | |
| Length | 58mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 110V | ||
Contact Current 20A | ||
Power Rating 1.8W | ||
Series TeSys K | ||
Mount Type Plate | ||
Function AC, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 20A | ||
Standards/Approvals EN 60947-4-1, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-5-1 | ||
Depth 57mm | ||
Length 58mm | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 110V ac 690V ac
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.8 W 24V, 2 NO/2 NC
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 1.15V, 2 NO/2 NC
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 690V
- Schneider Electric TeSys K Contactor 4-Pole 2 NO/2 NC, 690V
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 0.8V 2 NO/2 NC, 440V
