Schneider Electric TeSys F Contactor, 220V Coil, 3-Pole, 265 A, 132 kW 220V, 3 NO, 230V
- RS Stock No.:
- 428-763
- Mfr. Part No.:
- CR1F265M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR14,480.85
FREE delivery for orders over RM 150.00
- Ready to ship from 07 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR14,480.85 |
*price indicative
- RS Stock No.:
- 428-763
- Mfr. Part No.:
- CR1F265M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 230V | |
| Contact Current | 265A | |
| Series | TeSys F | |
| Power Rating | 132kW | |
| Function | AC, Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 265A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Depth | 213mm | |
| Width | 202mm | |
| Length | 203mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 230V | ||
Contact Current 265A | ||
Series TeSys F | ||
Power Rating 132kW | ||
Function AC, Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Lug Ring | ||
Operational Current Ie 265A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
Depth 213mm | ||
Width 202mm | ||
Length 203mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 127V 127V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 240V 240V
