Schneider Electric TeSys D Contactor, 440V Coil, 4-Pole, 40 A, 4 W 72.11kV, 4 NO, 24V

Subtotal (1 unit)*

MYR2,436.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,436.16

*price indicative

RS Stock No.:
341-454
Mfr. Part No.:
LC1DT406BLS207
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440V

Product Type

Contactor

Number of Poles

4

Contact Voltage

24V

Contact Current

40A

Power Rating

4W

Series

TeSys D

Function

Resistive Load

Mount Type

DIN Rail, Plate

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Control Circuit Voltage Uc

72.11kV

Contactor Application

Resistive Load

Width

45mm

Length

91mm

Depth

107mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric Contactor LC1D contactor is designed for resistive load and motor control applications, supporting utilization categories AC-1, AC-3, AC-3e, and AC-4. It features a 4 pole configuration, offering flexibility for various control tasks. It can handle a rated operational current of 25A at temperatures below 60°C for AC-3 applications at 440V AC, and 40A for AC-1 applications at the same voltage, making it suitable for different load types and power control needs.

RoHS compliant

With integral suppression device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy