Schneider Electric TeSys F Contactor, 110V Coil, 4-Pole, 1.6 kA, 250 W 500V, 4 NO, 440V

Subtotal (1 unit)*

MYR93,833.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR93,833.42

*price indicative

RS Stock No.:
340-846
Mfr. Part No.:
LC1F7804
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V

Contact Current

1.6kA

Series

TeSys F

Power Rating

250W

Function

AC, Resistive Load

Normal State Configuration

4 NO

Terminal Type

Screw Clamp

Operational Current Ie

1.6kA

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

500V

Contactor Application

Resistive Load

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60335-1:Clause 30.2, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q

Length

434mm

Depth

255mm

Width

862mm

Pole and Throw Configuration

4

COO (Country of Origin):
CZ
The Schneider Electric Contactor designed for motor applications. Its contactor with no coil to allow a later selection and installation, it provides bolt terminals for bars or cables with lugs. For high operating rates until 600 cycles/hour and environments until 55°C, it procures high reliability and durability.

RoHS compliant

Later selection with no coil

Easy installation and maintenance

Various fields of application with multiple standards certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy