Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 10.5 A, 11 W 230V, 1 NO, 600V
- RS Stock No.:
- 275-731
- Mfr. Part No.:
- 3RF2310-1BA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR673.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR673.54 |
*price indicative
- RS Stock No.:
- 275-731
- Mfr. Part No.:
- 3RF2310-1BA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Power Rating | 11W | |
| Series | 3RF2 | |
| Mount Type | Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10.5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Length | 95mm | |
| Width | 23mm | |
| Depth | 88mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Power Rating 11W | ||
Series 3RF2 | ||
Mount Type Snap-On | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10.5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Length 95mm | ||
Width 23mm | ||
Depth 88mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor redefines operational efficiency in industrial environments with its advanced design and superior performance. Engineered for single phase applications, this product offers instantaneous switching capabilities, making it perfect for a variety of control tasks up to 6 A at elevated temperatures. Its robust construction enables smooth operation across a wide voltage range, ensuring compatibility with various systems.
Instantaneous switching for efficiency
Robust surge voltage resistance
Wide range of operating voltages
Compact for easy integration
Multiple fuse options for tailored protection
High insulation voltage for reliability
Low power loss for energy efficiency
Related links
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
