Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 10.5 A 230V, 1 NO, 600V
- RS Stock No.:
- 275-729
- Mfr. Part No.:
- 3RF2310-1AA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR673.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR673.54 |
*price indicative
- RS Stock No.:
- 275-729
- Mfr. Part No.:
- 3RF2310-1AA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF23 | |
| Mount Type | DIN Rail, Screw | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10.5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 88mm | |
| Length | 95mm | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF23 | ||
Mount Type DIN Rail, Screw | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10.5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 88mm | ||
Length 95mm | ||
Width 23mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered to deliver efficient and reliable performance, specifically tailored for single phase applications. Constructed with robust components, it handles operational currents efficiently while ensuring minimal energy loss. The product embraces advanced technology, providing exceptional insulation voltage and surge resistance, making it an ideal choice for a variety of industrial environments.
Wide operational voltage range
High surge current resistance
Easy integration with screw type terminals
Compact form factor for space efficiency
High resistance to shock and vibration
Operates within a broad temperature range
Related links
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 230 V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 1 NO, 600V
