Eaton Eaton Moeller Contactor, 125V Coil, 3-Pole, 42 A, 2.2 kW 480V, 1 NO, 690V
- RS Stock No.:
- 257-781
- Mfr. Part No.:
- 292892 DILEEM-10-G(125VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR336.87
FREE delivery for orders over RM 150.00
- Ready to ship from 15 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR336.87 |
*price indicative
- RS Stock No.:
- 257-781
- Mfr. Part No.:
- 292892 DILEEM-10-G(125VDC)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 125V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Power Rating | 2.2kW | |
| Series | Eaton Moeller | |
| Function | Electromechanical | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 480V | |
| Contactor Application | AC-15 | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA Std. C22.2 No. 14-05, CSA Class No.: 3211-04, CSA-C22.2 No. 14-05, CSA, CE, Category Control No.: NLDX, UL File No.: E29096, UL 508, UL, IEC/EN 60947-4-1, IEC/EN 60947, IEC 60947-4-1, EN 60947-4-1, CSA File No.: 012528, VDE 0660, VDE | |
| Length | 52mm | |
| Depth | 58mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 125V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Power Rating 2.2kW | ||
Series Eaton Moeller | ||
Function Electromechanical | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 480V | ||
Contactor Application AC-15 | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA Std. C22.2 No. 14-05, CSA Class No.: 3211-04, CSA-C22.2 No. 14-05, CSA, CE, Category Control No.: NLDX, UL File No.: E29096, UL 508, UL, IEC/EN 60947-4-1, IEC/EN 60947, IEC 60947-4-1, EN 60947-4-1, CSA File No.: 012528, VDE 0660, VDE | ||
Length 52mm | ||
Depth 58mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 48V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 110V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 48V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 24V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 230V 690V
