Eaton Eaton Moeller Contactor, 440V Coil, 4-Pole, 20 A, 16 kW, 690V
- RS Stock No.:
- 252-883
- Mfr. Part No.:
- 199987 DILMP45-01(RDC12)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,345.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,345.64 |
*price indicative
- RS Stock No.:
- 252-883
- Mfr. Part No.:
- 199987 DILMP45-01(RDC12)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 440V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | Eaton Moeller | |
| Power Rating | 16kW | |
| Terminal Type | Screw | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Depth | 85mm | |
| Standards/Approvals | 3211-04, CSA 012528, CSA-C22.2 No.60947-4-1-14, CSA Class No.:2411-03, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Length | 97mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 440V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series Eaton Moeller | ||
Power Rating 16kW | ||
Terminal Type Screw | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Depth 85mm | ||
Standards/Approvals 3211-04, CSA 012528, CSA-C22.2 No.60947-4-1-14, CSA Class No.:2411-03, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Length 97mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton 4-pole contactor is designed for robust performance and reliability, making it an ideal choice for controlling electric consumers across various applications. Fitted with advanced features such as a suppressor circuit in the actuating electronics, this contactor ensures smooth operations and enhanced longevity. Its compact size and solid construction lend it exceptional mechanical endurance, promising over 10 million operations for both AC and DC usage. Additionally, it meets various international certifications, highlighting its quality and compliance with safety standards. Whether for industrial automation or commercial power control, this Moeller series product stands out with its versatility and operational efficiency.
Designed for controlling four-pole electric consumers with precision
Enhanced lifespan ensures long-lasting operation under varying loads
Robust degree of protection against mechanical impact and dust
Equipped with finger-safe features to prevent accidental contact
High rated impulse withstand voltage for improved durability
Suitable for both indoor and enclosed applications
Flexible connection options with screw terminals for easy integration
Compatible with SmartWire-DT for streamlined connectivity
Mechanical shock resistance allows for use in demanding environments
Multiple operational ratings for versatility in diverse industrial settings
Related links
- Eaton Moeller Contactor 4-Pole 4.3 kW, 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton DILM Contactor 3-Pole 96 kW, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 20 kW 440V, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V
- Eaton DILM Contactor 3-Pole 11 kW 12V dc 400V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 18 690V
