Eaton Eaton Moeller Contactor, 110V Coil, 4-Pole, 22 A, 8 kW, 690V

Subtotal (1 unit)*

MYR393.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR393.60

*price indicative

RS Stock No.:
251-326
Mfr. Part No.:
199260 DILMP20(110V50HZ,120V60HZ)-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

22A

Series

Eaton Moeller

Power Rating

8kW

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Contactor for 4 Pole Electric Consumers

Maximum Operating Temperature

50°C

Width

45mm

Length

75mm

Depth

68mm

Standards/Approvals

VDE 0660, IEC/EN 60947

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series DILMP 4-pole contactor combines robust functionality with exceptional performance, making it an ideal choice for various industrial applications. With its ability to handle electrical consumers of up to 22 A at voltages of 110 V and 120 V across differing frequencies, this contactor delivers reliability and effectiveness where it matters most. Designed with push-in terminals for simplified installation, this product ensures secure connections with minimal effort. Its compact dimensions and excellent mechanical lifespan of 10 million operations support a long-term investment for any operation requiring efficient and safe electromagnetic toggling. Protection against direct contact adds to its appeal, enabling safe operation in demanding environments while adhering to necessary safety standards.

Designed for 4-pole applications, catering to a wide range of electric consumers

Constructed with push-in terminals for easy and reliable installation

Features IP20 protection, ensuring reliability against dust and contact

Offers a high mechanical lifespan, rated for 10 million operations, enhancing durability

Meets industry standards including IEC/EN 60947, reflective of its quality and safety

Achieves interference immunity, making it suitable for electrically noisy environments

Lightweight design at just 0225 kg, facilitating ease of handling and mounting

Provides clear certifications for electrical safety and compliance, reassuring users of its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy