Eaton Eaton Moeller Contactor, 12V Coil, 3-Pole, 42 A, 3 kW, 1 NC, 690V

Subtotal (1 unit)*

MYR354.84

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR354.84

*price indicative

RS Stock No.:
248-402
Mfr. Part No.:
079642 DILEM-01-G(12VDC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

12V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

3kW

Function

Motor Control, Resistive Load

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-25°C

Operational Current Ie

375mA

Maximum Operating Temperature

50°C

Standards/Approvals

UL 508 CSA-C22.2 No. 14-05 CSA IEC/EN 60947 UL NLDX UL E29096 IEC/EN 60947-4-1 VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is a versatile solution tailored for specific applications requiring reliable performance and robust build quality. Featuring a compact design, this contactor is ideal for controlling motors and resistive loads, effectively managing operational demands in a variety of settings. With a rated control supply voltage designed for 12 V DC and suitable for demanding operational frequencies, the DILEM Mini ensures power efficiency without compromising functionality.

Mechanically resistant to shock ensuring functionality under demanding conditions

Rated for high frequency operation allowing for versatile application

Easy integration with auxiliary contact modules for enhanced functionality

Suitable for use in a wide range of ambient temperatures boosting application versatility

Protection against accidental contact enhancing safety during operations

Optimised energy efficiency that supports sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy