Schneider Electric TeSys G Contactor, 130V Coil, 3-Pole, 330 A, 360 W 130V ac, 48 V ac, 3 NO, 440V
- RS Stock No.:
- 244-980
- Mfr. Part No.:
- LC1G330EHEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,944.38
FREE delivery for orders over RM 150.00
- Ready to ship from 22 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR9,944.38 |
*price indicative
- RS Stock No.:
- 244-980
- Mfr. Part No.:
- LC1G330EHEA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 330A | |
| Power Rating | 360W | |
| Series | TeSys G | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Contactor Application | Motor Control, Power Switching | |
| Control Circuit Voltage Uc | 130V ac, 48V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ | |
| Width | 140mm | |
| Depth | 226mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 330A | ||
Power Rating 360W | ||
Series TeSys G | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Contactor Application Motor Control, Power Switching | ||
Control Circuit Voltage Uc 130V ac, 48V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ | ||
Width 140mm | ||
Depth 226mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 3-Pole 360 W 130V 440V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 3-Pole 70 W 130V 440V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 250V 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 3 NO, 1000V ac
