Schneider Electric LP1D Contactor, 110V dc Coil, 4-Pole, 125 A, 22 W 110V dc, 4 NO, 690V ac
- RS Stock No.:
- 212-287
- Mfr. Part No.:
- LP1D80004FD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR5,972.83
FREE delivery for orders over RM 150.00
- Ready to ship from 30 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR5,972.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-287
- Mfr. Part No.:
- LP1D80004FD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 125A | |
| Series | LP1D | |
| Power Rating | 22W | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 181mm | |
| Width | 96mm | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 125A | ||
Series LP1D | ||
Power Rating 22W | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 60°C | ||
Depth 181mm | ||
Width 96mm | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LP1D Contactor 4-Pole 12.5 W 110V dc 690V
- Schneider Electric LP1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LP1D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric LP1D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric LP1D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric LC1D Contactor 4-Pole 22 W 110V dc 440V
- Schneider Electric LP1D Contactor 4-Pole 12.5 W 230V dc 690V
- Schneider Electric LP1D Contactor 4-Pole 2 NO/2 NC, 1kV ac
