Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

MYR525.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR525.99

*price indicative

RS Stock No.:
161-932
Mfr. Part No.:
3RT2015-1SB42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Function

Safety

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

58mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens state-of-the-art power contactor designed for AC applications up to 690V. It offers a compact yet robust solution for controlling electrical circuits with outstanding operational reliability and efficiency.

Exceptional mechanical service life ensures long-term reliability

Versatile operational current handling capabilities for diverse applications

Compliant with international safety standards for secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy