Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 95 A, 45 kW 280V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 161-224
- Mfr. Part No.:
- 3RT2046-1NP34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,503.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,503.51 |
*price indicative
- RS Stock No.:
- 161-224
- Mfr. Part No.:
- 3RT2046-1NP34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Series | 3RT2 | |
| Power Rating | 45kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 130A | |
| Contactor Application | Power Contactor, Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 280V | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Length | 140mm | |
| Depth | 195mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V, 280V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Series 3RT2 | ||
Power Rating 45kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 130A | ||
Contactor Application Power Contactor, Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 280V | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Length 140mm | ||
Depth 195mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to deliver exceptional performance in a compact form. Ideal for a range of industrial applications, this 3 pole contactor is capable of handling currents up to 95 A, making it suitable for demanding environments. It operates efficiently at a range of voltages, and features integrated protection components such as a varistor, ensuring enhanced operational safety. The auxiliary contacts provide flexibility in configuration, allowing for assorted control schemes.
Robust industrial design
Built in surge protection
Long mechanical life
Versatile voltage range
Auxiliary contacts included
Compact size
High current rating
Related links
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A 3 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 125 A 3 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 110 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 10 A 1 NC, 690V
