Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 9 A, 4 kW 48V, 1 NO, 690V
- RS Stock No.:
- 161-027
- Mfr. Part No.:
- 3RT2016-1BW41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR486.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR486.54 |
*price indicative
- RS Stock No.:
- 161-027
- Mfr. Part No.:
- 3RT2016-1BW41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Safety | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 58mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Safety | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 58mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced power contactor designed to meet the demands of modern industrial applications. Engineered for reliable performance, it offers robust operational capabilities with a compact size, making it ideal for various usage scenarios.
Ensures compatibility with a diverse range of current ratings
Employs environmentally friendly production practices
Offers fault current ratings for enhanced safety
Ensures easy mounting and user-friendly access
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 22 kW 48V 690V
