Siemens 3RT2 Contactor, 189V, 208 V Coil, 3-Pole, 9 A, 4 kW 208V, 1 NC, 690V

Subtotal (1 unit)*

MYR272.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR272.13

*price indicative

RS Stock No.:
160-977
Mfr. Part No.:
3RT2016-1AM12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

189V, 208V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

208V

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2

Length

58mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for seamless control of motor functions, offering robust performance across diverse applications. Designed for AC-3e and AC-3 operations, this efficient device supports operational currents up to 9 A, catering to the demands of modern industrial setups.

Versatile connectivity options accommodate various conductor sizes

High insulation voltage ratings ensure safe operation

Suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy