Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 18 A, 12.5 kVA, 2 NC, 690V

Subtotal (1 unit)*

MYR952.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR952.41

*price indicative

RS Stock No.:
160-886
Mfr. Part No.:
3RT2617-1AF05
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

18A

Power Rating

12.5kVA

Series

3RT2

Normal State Configuration

2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

140mm

Depth

152mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Capacitor Contactor is designed for superior performance in demanding applications. With robust features such as high electrical endurance and efficient power loss management, it is engineered to handle currents up to 18 A at 690 V. This reliable component offers versatility with various voltage ratings and operational profiles, making it suitable for use in a range of environments.

High insulation and surge resistance

Compact size for tight spaces

High electrical endurance with many cycles

Auxiliary contacts for added functionality

Wide temperature range adaptability

Shock and vibration resistant

Compatible with various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy