Siemens 5TT5033 Installation Contactor, 230V Coil, 4-Pole, 25 A, 2.2 W 230V, 4 NC, 400V

Subtotal (1 unit)*

MYR387.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR387.72

*price indicative

RS Stock No.:
158-038
Mfr. Part No.:
5TT5033-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Installation Contactor

Coil Voltage

230V

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Power Rating

2.2W

Series

5TT5033

Normal State Configuration

4 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NC

Contactor Application

Installation Contactor

Control Circuit Voltage Uc

230V

Width

35mm

Standards/Approvals

No

Length

71mm

Depth

71mm

COO (Country of Origin):
SI
The Siemens Insta Contactor features four normally closed contacts and operates at a rated control supply voltage of 230 V AC. Designed for AC control with a maximum operating voltage of 400 V, it ensures efficient performance with a power loss of 2.2 W per pole under rated current conditions. The device is rated for both AC and DC actuation, accommodating voltages of 220 V DC, making it a versatile choice for various industrial applications.

Installation depth of 64 mm for compact integration

Protection class IP20 safeguards against solid objects

Weighs only 150 g for easy handling and installation

Supports supplementary device installation for functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy