Siemens SIRIUS 3RF2 Contactor, 110V Coil, 3-Pole, 40 A, 121 W 125V, 3 NO, 600V

Subtotal (1 unit)*

MYR2,723.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,723.40

*price indicative

RS Stock No.:
156-584
Mfr. Part No.:
3RF2440-1AC35
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

600V

Contact Current

40A

Series

SIRIUS 3RF2

Power Rating

121W

Function

Self Locking

Normal State Configuration

3 NO

Terminal Type

Screw

Contactor Application

Solid-State Contactor

Control Circuit Voltage Uc

125V

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Depth

130mm

Width

120mm

Length

130mm

Standards/Approvals

UKCA, CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UL

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for reliability in demanding applications, ensuring efficiency and durability in three phase systems. With a robust design, it effectively manages currents up to 40 A and offers a range of operational voltages, making it ideal for various industrial environments.

Energy efficient zero point switching

High surge voltage resistance

Space saving side by side mounting

Secure screw type terminals

IP20 front access protection

Industrial interference compliance

Wide temperature range

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy